845-032-523-508

Heilind Number:EDA845-032-523-508
Manufacturer:EDAC
Manufacturer Number:845-032-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-508

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring 32 positions for seamless integration. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component for seamless signal transfer.