845-032-523-602

Heilind Number:EDA845-032-523-602
Manufacturer:EDAC
Manufacturer Number:845-032-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-602

Detailed Description

Enhance connectivity within your PCB setups with our versatile Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transfer and signal integrity across your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The green color and straight mount orientation make it easy to identify and install. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality to streamline your connectivity needs.