845-032-523-603

Heilind Number:EDA845-032-523-603
Manufacturer:EDAC
Manufacturer Number:845-032-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-603

Detailed Description

Efficiently connect your PCBs with our high-performance Board to Board Card Edge Connector. With a total of 32 positions in a single row configuration, this connector ensures seamless data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, offering durability and safety. Each contact is made from Copper Alloy, providing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is designed for optimal signal transmission. Its straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in our quality connectors for your PCB assembly needs.