845-032-523-604

Heilind Number:EDA845-032-523-604
Manufacturer:EDAC
Manufacturer Number:845-032-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved effortlessly. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your setup with this essential component for superior performance and connectivity.