845-032-523-802

Heilind Number:EDA845-032-523-802
Manufacturer:EDAC
Manufacturer Number:845-032-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features two rows of 32 positions each, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.