845-032-523-803

Heilind Number:EDA845-032-523-803
Manufacturer:EDAC
Manufacturer Number:845-032-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and 32 positions, it offers ample connectivity for various applications. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.