845-032-523-804

Heilind Number:EDA845-032-523-804
Manufacturer:EDAC
Manufacturer Number:845-032-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-804

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic setups, this connector features 32 positions across two rows, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are a breeze. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your connections with this essential component.