845-032-523-808

Heilind Number:EDA845-032-523-808
Manufacturer:EDAC
Manufacturer Number:845-032-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 32 positions in a compact, dual-row configuration. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in harsh operating conditions. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Elevate your PCB assembly with this essential connector, perfect for demanding industrial applications.