845-032-523-812

Heilind Number:EDA845-032-523-812
Manufacturer:EDAC
Manufacturer Number:845-032-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, these connectors ensure reliable power transmission at an amperage of 3A. With two rows and 32 positions, they offer ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and precision to optimize the performance of your devices.