845-032-524-102

Heilind Number:EDA845-032-524-102
Manufacturer:EDAC
Manufacturer Number:845-032-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ideal for efficient circuit board connections. Crafted with precision, it boasts a pitch of .1 inches, ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions. With a contact material of Copper Alloy, you can trust in excellent conductivity. Suitable for a wide range of applications, this connector offers straight mount orientation and a temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and secure board-to-board connections.