845-032-524-103

Heilind Number:EDA845-032-524-103
Manufacturer:EDAC
Manufacturer Number:845-032-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-103

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered board-to-board PCB connector. Featuring 32 positions with a pitch of .1 inch, it facilitates seamless data transfer and power distribution. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Each contact is crafted from high-quality copper alloy for optimal conductivity. Its straight mount orientation and compact design offer easy integration into your PCB layout. Upgrade your system with this essential component for efficient and secure connections.