845-032-524-104

Heilind Number:EDA845-032-524-104
Manufacturer:EDAC
Manufacturer Number:845-032-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-104

Detailed Description

Upgrade your electronics with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3 A, ensuring optimal performance. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With 32 positions and a compact .1-inch pitch, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for efficient and secure PCB connections.