845-032-524-112

Heilind Number:EDA845-032-524-112
Manufacturer:EDAC
Manufacturer Number:845-032-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-112

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a single row with 32 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is copper alloy, guaranteeing a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.