845-032-524-201

Heilind Number:EDA845-032-524-201
Manufacturer:EDAC
Manufacturer Number:845-032-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-201

Detailed Description

Enhance your circuit connectivity with our 32-position straight board-to-board PCB connector. Designed for efficiency, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a low amperage rating of 3A, it ensures safe and reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.