845-032-524-203

Heilind Number:EDA845-032-524-203
Manufacturer:EDAC
Manufacturer Number:845-032-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 32 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it ensures reliable and efficient transmission of signals. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.