845-032-524-207

Heilind Number:EDA845-032-524-207
Manufacturer:EDAC
Manufacturer Number:845-032-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The connector boasts a 2-row design with 32 positions, offering ample space for seamless PCB connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.