845-032-524-208

Heilind Number:EDA845-032-524-208
Manufacturer:EDAC
Manufacturer Number:845-032-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-208

Detailed Description

Enhance your circuit connections with our 32-position Green Board To Board PCB Connector. Designed for seamless integration, this component features a robust UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. Its straight mount orientation offers easy installation, while its -40 to 105 °C operating temperature range guarantees reliability in various environments. Upgrade your electronic assemblies with this essential connector for optimal performance.