845-032-524-212

Heilind Number:EDA845-032-524-212
Manufacturer:EDAC
Manufacturer Number:845-032-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, this connector ensures not only superior performance but also compliance with industry safety standards. With two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precise and reliable data transmission is guaranteed. The straight mount orientation allows for easy and secure installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environmental conditions. Trust in this connector for efficient and resilient inter-board connections in your electronic devices.