845-032-524-402

Heilind Number:EDA845-032-524-402
Manufacturer:EDAC
Manufacturer Number:845-032-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-402

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring 32 positions in a single row, it ensures seamless data transmission on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector is designed for precise and efficient mounting. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.