845-032-524-403

Heilind Number:EDA845-032-524-403
Manufacturer:EDAC
Manufacturer Number:845-032-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-403

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can count on reliable conductivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your setup with this high-quality connector and experience enhanced performance like never before.