845-032-524-404

Heilind Number:EDA845-032-524-404
Manufacturer:EDAC
Manufacturer Number:845-032-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design and constructed from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in challenging environments. Featuring 32 positions and a contact material of Copper Alloy, it guarantees optimal signal transmission. The connector's straight mount orientation and compact .1-inch pitch make it ideal for densely populated PCBs. Designed for efficiency, it offers a single row configuration with .2-inch row spacing, allowing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector, a must-have in any tech enthusiast's toolkit.