845-032-524-407

Heilind Number:EDA845-032-524-407
Manufacturer:EDAC
Manufacturer Number:845-032-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-407

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row with a .1-inch pitch, ensuring optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, from -40 to 105°C. Crafted with precision, the contact material is composed of Copper Alloy for reliable conductivity. The straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of style to your PCB assembly. Trust in this connector for efficient and secure card edge connections in your electronic projects.