845-032-524-412

Heilind Number:EDA845-032-524-412
Manufacturer:EDAC
Manufacturer Number:845-032-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-412

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless and reliable data transmission. Featuring 32 positions in a single row layout, this connector offers ample space for efficient signal transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The straight mount orientation simplifies installation, while the 3A amperage rating supports high-power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component for seamless performance.