845-032-524-503

Heilind Number:EDA845-032-524-503
Manufacturer:EDAC
Manufacturer Number:845-032-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 32 positions, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The compact .1-inch pitch and .2-inch row spacing allow for a streamlined layout on your board. With a straight mount orientation, installation is hassle-free. Elevate your electronic projects with this essential component.