845-032-524-512

Heilind Number:EDA845-032-524-512
Manufacturer:EDAC
Manufacturer Number:845-032-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this connector boasts a sleek green color and features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 32 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional in the field, our connector, with a straight mount orientation, is a versatile solution for your PCB assembly needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's built to withstand harsh environmental conditions. Upgrade your setup today with this essential component.