845-032-524-602

Heilind Number:EDA845-032-524-602
Manufacturer:EDAC
Manufacturer Number:845-032-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. This reliable component features 32 positions in a single row, ensuring seamless communication between your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safe and secure operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage of 3A. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Choose this Straight mount orientation connector for seamless integration into your PCB layout, and experience enhanced connectivity performance like never before.