845-032-524-603

Heilind Number:EDA845-032-524-603
Manufacturer:EDAC
Manufacturer Number:845-032-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-603

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Featuring a single row design with 32 positions, it ensures efficient and reliable signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.