845-032-524-604

Heilind Number:EDA845-032-524-604
Manufacturer:EDAC
Manufacturer Number:845-032-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, facilitating efficient data transfer. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any application. With a contact material of Copper Alloy, signal transmission is optimized for maximum conductivity. Its straight mount orientation and 0.1-inch pitch offer easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solution with this essential component.