845-032-524-608

Heilind Number:EDA845-032-524-608
Manufacturer:EDAC
Manufacturer Number:845-032-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-608

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row, this connector offers seamless integration for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable conductivity and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this green connector, a must-have in any professional setting.