845-032-524-802

Heilind Number:EDA845-032-524-802
Manufacturer:EDAC
Manufacturer Number:845-032-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission at an amperage of 3A. With two rows and 32 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transfer while the .1 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, it's suitable for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your electronic assemblies with this essential component.