845-032-524-804

Heilind Number:EDA845-032-524-804
Manufacturer:EDAC
Manufacturer Number:845-032-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-804

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 32 positions each, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Trust in our connectors for efficient and secure board-to-board connections in your electronic projects.