845-032-524-807

Heilind Number:EDA845-032-524-807
Manufacturer:EDAC
Manufacturer Number:845-032-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed with precision and reliability in mind, this connector features two rows with a total of 32 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mounting. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to optimize connectivity in your projects.