845-032-524-808

Heilind Number:EDA845-032-524-808
Manufacturer:EDAC
Manufacturer Number:845-032-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows of 32 positions each, this connector offers ample port options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this Straight mount orientation connector to deliver exceptional performance in your electronic projects.