845-032-524-812

Heilind Number:EDA845-032-524-812
Manufacturer:EDAC
Manufacturer Number:845-032-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-812

Detailed Description

Enhance your PCB connections with our 32-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The contact material, crafted from high-quality copper alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Whether you're a DIY enthusiast or a professional, this straight-mount connector is essential for seamless board-to-board connections in your electronic projects. Upgrade your setup today with this essential component.