845-032-525-101

Heilind Number:EDA845-032-525-101
Manufacturer:EDAC
Manufacturer Number:845-032-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers seamless integration onto your PCBs. The copper alloy contact material guarantees efficient conductivity, while the 32 positions cater to your diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for reliable and robust board-to-board connections.