845-032-525-102

Heilind Number:EDA845-032-525-102
Manufacturer:EDAC
Manufacturer Number:845-032-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing reliable protection. Each contact is made of Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.