845-032-525-104

Heilind Number:EDA845-032-525-104
Manufacturer:EDAC
Manufacturer Number:845-032-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, allowing for efficient data transfer. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Its straight mount orientation facilitates simple installation onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.