845-032-525-107

Heilind Number:EDA845-032-525-107
Manufacturer:EDAC
Manufacturer Number:845-032-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row configuration, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection and compliance with industry standards. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient board-to-board interfacing. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB assembly with this essential component for superior performance.