845-032-525-108

Heilind Number:EDA845-032-525-108
Manufacturer:EDAC
Manufacturer Number:845-032-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 32 positions in a single row, it ensures seamless transmission of data and power. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.