845-032-525-112

Heilind Number:EDA845-032-525-112
Manufacturer:EDAC
Manufacturer Number:845-032-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector is designed for seamless integration on your circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Upgrade your electronic connections today with this essential component.