845-032-525-201

Heilind Number:EDA845-032-525-201
Manufacturer:EDAC
Manufacturer Number:845-032-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-201

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board-to-Board PCB Connector. Engineered with precision, it boasts 32 positions spread across two rows, facilitating seamless data transmission. The connector's green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Its copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Elevate your connectivity game with this essential component.