845-032-525-202

Heilind Number:EDA845-032-525-202
Manufacturer:EDAC
Manufacturer Number:845-032-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The dual-row design with 32 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic setups with this essential component for seamless and efficient connectivity.