845-032-525-203

Heilind Number:EDA845-032-525-203
Manufacturer:EDAC
Manufacturer Number:845-032-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with 32 positions, allowing for seamless and secure board-to-board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With copper alloy contact material and a pitch of .1 inch, it guarantees efficient signal transmission. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.