845-032-525-204

Heilind Number:EDA845-032-525-204
Manufacturer:EDAC
Manufacturer Number:845-032-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-204

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring 32 positions spread across two rows, this connector ensures seamless data transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at a low amperage of 3 A. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your circuitry with this essential component.