845-032-525-207

Heilind Number:EDA845-032-525-207
Manufacturer:EDAC
Manufacturer Number:845-032-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant shade of green. Designed for precision and durability, it features a dual-row layout with 32 positions, allowing for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers superior protection. With a pitch and row spacing of .1 and .2 inches respectively, this connector guarantees a secure fit. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics assembly with this essential component.