845-032-525-208

Heilind Number:EDA845-032-525-208
Manufacturer:EDAC
Manufacturer Number:845-032-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. With two rows of 32 positions each, it offers ample space for seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure attachment to your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this efficient connector.