845-032-525-212

Heilind Number:EDA845-032-525-212
Manufacturer:EDAC
Manufacturer Number:845-032-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable use in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transmission with 32 positions available. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for numerous applications. Trust in this connector for efficient and secure board-to-board connections in your projects.