845-032-525-402

Heilind Number:EDA845-032-525-402
Manufacturer:EDAC
Manufacturer Number:845-032-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design and ultra-durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections. The 32-position layout with a single row configuration offers ample room for seamless integration. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your PCB. Designed for versatility, it boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.