845-032-525-403

Heilind Number:EDA845-032-525-403
Manufacturer:EDAC
Manufacturer Number:845-032-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional functionality with an amperage rating of 3A. Crafted with precision, its housing material meets UL 94V-0 Diallyl Phthalate standards for optimal safety. Featuring a single row layout with 32 contact positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Whether for industrial or residential applications, this connector is a versatile and durable solution to enhance your electronic projects.