845-032-525-407

Heilind Number:EDA845-032-525-407
Manufacturer:EDAC
Manufacturer Number:845-032-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-407

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transmission between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential connector, a perfect choice for electronics professionals.